
63PK22MEFC5X11 | |
|---|---|
DigiKey Part Number | 63PK22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 63PK22MEFC5X11 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK22MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.106 | 226CKE063M-ND | 0,27000 € | Upgrade |
| 226CKS063M | CORNELL DUBILIER KNOWLES | 57.000 | 226CKS063M-ND | 0,18000 € | Parametric Equivalent |
| ECA-1JM220 | Panasonic Industry | 19.587 | P5190-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10260 € | 10,26 € |
| 500 | 0,07842 € | 39,21 € |
| 1.000 | 0,07077 € | 70,77 € |
| 3.000 | 0,06118 € | 183,54 € |
| 6.000 | 0,05642 € | 338,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

