


ECA-1JM220 | |
|---|---|
DigiKey Part Number | P5190-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JM220 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM220I | Panasonic Industry | 10.380 | P19538CT-ND | 0,21000 € | Similar |
| 63PK22MEFC5X11 | Rubycon | 2.607 | 63PK22MEFC5X11-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09240 € | 4,62 € |
| 200 | 0,07175 € | 14,35 € |
| 600 | 0,05992 € | 35,95 € |
| 1.000 | 0,05546 € | 55,46 € |
| 2.600 | 0,04860 € | 126,36 € |
| 5.000 | 0,04480 € | 224,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

