Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25TWL22MEFC5X11 | |
|---|---|
DigiKey Part Number | 25TWL22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL22MEFC5X11 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TWL22MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK22MEFC5X11 | Rubycon | 0 | 1189-1269-ND | 0,04055 € | Upgrade |
| 35TWL22KEFC5X11 | Rubycon | 0 | 35TWL22KEFC5X11-ND | 0,06443 € | Upgrade |
| 35YK22MEFC5X11 | Rubycon | 0 | 35YK22MEFC5X11-ND | 0,00000 € | Upgrade |
| 35YXF22MEFC5X11 | Rubycon | 0 | 35YXF22MEFC5X11-ND | 0,05040 € | Upgrade |
| 50PK22MEFC5X11 | Rubycon | 2.521 | 50PK22MEFC5X11-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06762 € | 33,81 € |
| 1.000 | 0,06086 € | 60,86 € |
| 3.000 | 0,05239 € | 157,17 € |
| 6.000 | 0,04819 € | 289,14 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











