Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK226M035AC3AA | |
|---|---|
DigiKey Part Number | 399-ESK226M035AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M035AC3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK226M035AC3DA | KEMET | 0 | 399-ESK226M035AC3DATB-ND | 0,02160 € | Parametric Equivalent |
| ESK226M050AC3AA | KEMET | 16.482 | 399-6108-ND | 0,14000 € | Parametric Equivalent |
| ESK226M050AC3DA | KEMET | 0 | 399-ESK226M050AC3DATB-ND | 0,02282 € | Parametric Equivalent |
| ESK226M050AC3EA | KEMET | 25.777 | 399-18274-1-ND | 0,19000 € | Parametric Equivalent |
| ESK226M050AC3FA | KEMET | 19.864 | 399-ESK226M050AC3FACT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02160 € | 864,00 € |
| Unit Price without VAT: | 0,02160 € |
|---|---|
| Unit Price with VAT: | 0,02570 € |













