
ESK226M050AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK226M050AC3FACT-ND - Cut Tape (CT) 399-ESK226M050AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK226M050AC3FA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M050AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,04992 € | 24,96 € |
| 1.000 | 0,04475 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04042 € | 80,84 € |
| 4.000 | 0,03683 € | 147,32 € |
| 6.000 | 0,03501 € | 210,06 € |
| 10.000 | 0,03298 € | 329,80 € |
| 14.000 | 0,03179 € | 445,06 € |
| 20.000 | 0,03064 € | 612,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

