


ECA-1EM220 | |
|---|---|
DigiKey Part Number | P5149-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EM220 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H220 | Panasonic Industry | 19.419 | P14452-ND | 1,28000 € | Upgrade |
| ECE-A1EKA220 | Panasonic Industry | 16.814 | P814-ND | 0,72000 € | Similar |
| ECE-A1EKA220I | Panasonic Industry | 436 | 10-ECE-A1EKA220ICT-ND | 0,92000 € | Similar |
| 50PK22MEFC5X11 | Rubycon | 2.521 | 50PK22MEFC5X11-ND | 0,85000 € | Upgrade |
| 63PK22MEFC5X11 | Rubycon | 2.607 | 63PK22MEFC5X11-ND | 1,02000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08420 € | 4,21 € |
| 200 | 0,06505 € | 13,01 € |
| 600 | 0,05418 € | 32,51 € |
| 1.000 | 0,05009 € | 50,09 € |
| 2.600 | 0,04378 € | 113,83 € |
| 5.000 | 0,04030 € | 201,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

