
ECE-A1EKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKA220ICT-ND - Cut Tape (CT) 10-ECE-A1EKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKA220I |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKA220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC1E220H | Panasonic Industry | 217 | 10-EEA-FC1E220HCT-ND | 0,34000 € | Upgrade |
| ECA-1EM220 | Panasonic Industry | 4.824 | P5149-ND | 0,20000 € | Similar |
| ECE-A1EKA220 | Panasonic Industry | 16.907 | P814-ND | 0,19000 € | Similar |
| ECE-A1EKS220 | Panasonic Industry | 1.425 | P976-ND | 0,29000 € | Similar |
| ESMG250ELL220ME11D | Chemi-Con | 861 | 565-1056-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09250 € | 9,25 € |
| 500 | 0,07050 € | 35,25 € |
| 1.000 | 0,06354 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05670 € | 113,40 € |
| 4.000 | 0,05197 € | 207,88 € |
| 6.000 | 0,04959 € | 297,54 € |
| 10.000 | 0,04693 € | 469,30 € |
| 14.000 | 0,04536 € | 635,04 € |
| 20.000 | 0,04385 € | 877,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

