Direct
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDH227M050S9PAA | |
|---|---|
DigiKey Part Number | EDH227M050S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH227M050S9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M050S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 412.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV227M050S9PAA | KEMET | 4.738 | 399-EXV227M050S9PAACT-ND | 0,92000 € | Direct |
| EEV227M050S9PAA | KEMET | 4.669 | 399-EEV227M050S9PAACT-ND | 0,93000 € | Parametric Equivalent |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.557 | 338-2174-1-ND | 1,90000 € | Upgrade |
| 50TZV220M10X10.5 | Rubycon | 326.510 | 1189-1654-1-ND | 0,81000 € | Parametric Equivalent |
| AHA227M50G24B-F | Cornell Dubilier Knowles | 0 | AHA227M50G24B-F-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24828 € | 1.737,96 € |
| Unit Price without VAT: | 0,24828 € |
|---|---|
| Unit Price with VAT: | 0,29545 € |











