
EEV227M050S9PAA | |
|---|---|
DigiKey Part Number | 399-EEV227M050S9PAATR-ND - Tape & Reel (TR) 399-EEV227M050S9PAACT-ND - Cut Tape (CT) 399-EEV227M050S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M050S9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M050S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TLV220M10X10.5 | Rubycon | 897 | 1189-4123-1-ND | 1,13000 € | Direct |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.557 | 338-2174-1-ND | 1,90000 € | Direct |
| UCD1H221MNL1GS | Nichicon | 45.464 | 493-6390-1-ND | 0,76000 € | Direct |
| 50TZV220M10X10.5 | Rubycon | 326.500 | 1189-1654-1-ND | 0,81000 € | Parametric Equivalent |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,40860 € | 40,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33082 € | 165,41 € |
| 1.000 | 0,30628 € | 306,28 € |
| 1.500 | 0,29389 € | 440,83 € |
| 2.500 | 0,28008 € | 700,20 € |
| 3.500 | 0,27197 € | 951,89 € |
| 5.000 | 0,26412 € | 1.320,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

