
50TLV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4123-2-ND - Tape & Reel (TR) 1189-4123-1-ND - Cut Tape (CT) 1189-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TLV220M10X10.5 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TLV220M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 402 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,55600 € | 27,80 € |
| 100 | 0,50200 € | 50,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40906 € | 204,53 € |
| 1.000 | 0,37977 € | 379,77 € |
| 1.500 | 0,36499 € | 547,49 € |
| 2.500 | 0,34850 € | 871,25 € |
| 3.500 | 0,33882 € | 1.185,87 € |
| 5.000 | 0,32946 € | 1.647,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

