
EEE-FK1H221L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221LTR-ND - Tape & Reel (TR) 10-EEE-FK1H221LCT-ND - Cut Tape (CT) 10-EEE-FK1H221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221L |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42360 € | 42,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33708 € | 168,54 € |
| 1.000 | 0,31226 € | 312,26 € |
| 1.500 | 0,29974 € | 449,61 € |
| 2.500 | 0,28578 € | 714,45 € |
| 3.500 | 0,27757 € | 971,49 € |
| 5.000 | 0,26965 € | 1.348,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

