
EEE-FK1H221A | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221ATR-ND - Tape & Reel (TR) 10-EEE-FK1H221ACT-ND - Cut Tape (CT) 10-EEE-FK1H221ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221A |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,45140 € | 22,57 € |
| 100 | 0,40650 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,34367 € | 103,10 € |
| 600 | 0,31618 € | 189,71 € |
| 900 | 0,30232 € | 272,09 € |
| 1.500 | 0,28685 € | 430,27 € |
| 2.100 | 0,27776 € | 583,30 € |
| 3.000 | 0,26897 € | 806,91 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

