Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1H221B | |
|---|---|
DigiKey Part Number | EEE-FK1H221B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221B |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221A | Panasonic Industry | 56 | 10-EEE-FK1H221ACT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1H221GL | Panasonic Industry | 997 | 10-EEE-FK1H221GLCT-ND | 1,11000 € | Parametric Equivalent |
| EEE-FK1H221L | Panasonic Industry | 176 | 10-EEE-FK1H221LCT-ND | 0,97000 € | Parametric Equivalent |
| EEE-FK1H221P | Panasonic Industry | 12.104 | PCE3812CT-ND | 0,85000 € | Parametric Equivalent |
| EEE-FK1H221V | Panasonic Industry | 408 | 10-EEE-FK1H221VCT-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25611 € | 230,50 € |
| Unit Price without VAT: | 0,25611 € |
|---|---|
| Unit Price with VAT: | 0,30477 € |











