
EEE-FK1H221GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221GLTR-ND - Tape & Reel (TR) 10-EEE-FK1H221GLCT-ND - Cut Tape (CT) 10-EEE-FK1H221GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221GL |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,49210 € | 49,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39400 € | 197,00 € |
| 1.000 | 0,36593 € | 365,93 € |
| 1.500 | 0,35177 € | 527,66 € |
| 2.500 | 0,33598 € | 839,95 € |
| 3.500 | 0,32670 € | 1.143,45 € |
| 5.000 | 0,31774 € | 1.588,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

