LP503562JU+PCM+2 WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP503562JU+PCM+2 WIRES 50MM
LP503562JB + PCM + 2 WIRES 50MM
LP503562JB + PCM + 2 WIRES 50MM

LP503562JU+PCM+2 WIRES 50MM

DigiKey Part Number
3027-LP503562JU+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP503562JU+PCM+2 WIRES 50MM
Description
BATTERY LI-PO 3.7V 1.265AH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.25Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.50" L x 1.42" W x 0.23" H (63.5mm x 36.0mm x 5.8mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,85000 €9,85 €
108,19000 €81,90 €
507,20060 €360,03 €
1006,81350 €681,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €