



LP603443JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LP603443JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP603443JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 850MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 850mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.77" L x 1.36" W x 0.26" H (45.0mm x 34.5mm x 6.5mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 7,92000 € | 79,20 € |
| 50 | 6,58580 € | 329,29 € |
| 100 | 5,79090 € | 579,09 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |





