
LP802036JU +PCM+2IC+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP802036JU+PCM+2IC+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP802036JU +PCM+2IC+2 WIRES 50MM |
Description | BATTERY LI-PO 3.7V 500MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 480mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.50" L x 0.81" W x 0.35" H (38.0mm x 20.5mm x 8.8mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,69400 € | 66,94 € |
| 50 | 5,87320 € | 293,66 € |
| 100 | 5,57090 € | 557,09 € |
| 250 | 5,18220 € | 1.295,55 € |
| 500 | 5,00946 € | 2.504,73 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |







