



LP333437JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP333437JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP333437JU+PCM+2 WIRES 50MM |
Description | BATTERY LI-PO 3.7V 430MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 410mAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.54" L x 1.34" W x 0.16" H (39.0mm x 34.0mm x 4.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,96800 € | 59,68 € |
| 50 | 4,96540 € | 248,27 € |
| 100 | 4,36580 € | 436,58 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |









