



LP561836JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP561836JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP561836JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 350MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 350mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.52" L x 0.73" W x 0.24" H (38.5mm x 18.5mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,73700 € | 67,37 € |
| 50 | 6,04600 € | 302,30 € |
| 100 | 5,78680 € | 578,68 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |






