



LP851719JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP851719JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP851719JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 180MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 180mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.87" L x 0.71" W x 0.37" H (22.0mm x 18.0mm x 9.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |







