LP501218JH+PCM+2 WIRE 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP501218JH+PCM+2 WIRE 50MM
LP501218JH + PCM + WIRE 50MM
LP501218JH + PCM + WIRE 50MM

LP501218JH+PCM+2 WIRE 50MM

DigiKey Part Number
3027-LP501218JH+PCM+2WIRE50MM-ND
Manufacturer
Manufacturer Product Number
LP501218JH+PCM+2 WIRE 50MM
Description
BATTERY LITH POLY 3.7V 60MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 60mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.79" L x 0.49" W x 0.21" H (20.0mm x 12.5mm x 5.4mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,50000 €9,50 €
108,29200 €82,92 €
506,60560 €330,28 €
1006,25020 €625,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,30500 €