LP685077JU+PCM+2 WIRES 70MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP685077JU+PCM+2 WIRES 70MM

DigiKey Part Number
3027-LP685077JU+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP685077JU+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 3.5AH
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 3.45Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.07" L x 2.01" W x 0.30" H (78.0mm x 51.0mm x 7.6mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,41000 €20,41 €
1016,62600 €166,26 €
5014,68300 €734,15 €
10013,81920 €1.381,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,41000 €
Unit Price with VAT:24,28790 €