LP605060JU+PCM+2 WIRES 70MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP605060JU+PCM+2 WIRES 70MM
LP605060JU + PCM + WIRES 70MM
LP605060JU + PCM + WIRES 70MM

LP605060JU+PCM+2 WIRES 70MM

DigiKey Part Number
3027-LP605060JU+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP605060JU+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 1.85AH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.85Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.48" L x 2.01" W x 0.26" H (63.0mm x 51.0mm x 6.6mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,51000 €14,51 €
1012,43700 €124,37 €
5011,65560 €582,78 €
10010,24900 €1.024,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,26690 €