



LP504783JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LP504783JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP504783JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 2.05AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 2.05Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.33" L x 1.87" W x 0.24" H (84.5mm x 47.5mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 12,55800 € | 125,58 € |
| 50 | 10,44220 € | 522,11 € |
| 100 | 9,57580 € | 957,58 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |



