LP102530JU+PCM+2 WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP102530JU+PCM+2 WIRES 50MM
LP523450JU + PCM + WIRES 70MM
LP523450JU + PCM + WIRES 70MM

LP523450JU+PCM+2 WIRES 70MM

DigiKey Part Number
3027-LP523450JU+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP523450JU+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 950MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 950mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.07" L x 1.37" W x 0.23" H (52.5mm x 34.8mm x 5.8mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,82000 €9,82 €
107,98200 €79,82 €
506,64080 €332,04 €
1006,27390 €627,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €