LP906090JH+PCM+2 WIRES 70MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP906090JH+PCM+2 WIRES 70MM
LP906090JH + PCM + WIRES 70MM
LP906090JH + PCM + WIRES 70MM

LP906090JH+PCM+2 WIRES 70MM

DigiKey Part Number
3027-LP906090JH+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP906090JH+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 6AH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.62" L x 2.38" W x 0.39" H (92.0mm x 60.5mm x 9.9mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,44000 €21,44 €
1017,83500 €178,35 €
10017,48990 €1.748,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,44000 €
Unit Price with VAT:25,51360 €