




LP735977JH+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 3027-LP735977JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP735977JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 4.8AH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 4.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.09" L x 2.34" W x 0.31" H (78.5mm x 59.5mm x 7.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 10 | 25,91100 € | 259,11 € |
| 50 | 22,50800 € | 1.125,40 € |
| 100 | 18,72160 € | 1.872,16 € |
| 250 | 16,46404 € | 4.116,01 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 36,99710 € |


