TLE42644G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 61.086
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.696
Unit Price: 1,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.251
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.774
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.362
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.568
Unit Price: 1,23000 €
Datasheet

Similar


onsemi
In Stock: 14.628
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 2.152
Unit Price: 1,22000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.181
Unit Price: 1,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,52380 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,60860 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,65695 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42644G

DigiKey Part Number
448-TLE42644GTR-ND - Tape & Reel (TR)
448-TLE42644GCT-ND - Cut Tape (CT)
448-TLE42644GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42644G
Description
IC REG LIN 5V 100MA PG-SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes