Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3940M3-L-5-0/TR | |
|---|---|
DigiKey Part Number | SPX3940M3-L-5-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX3940M3-L-5-0/TR |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940M3-L-5-0/TR Models |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703-5002E/DB | Microchip Technology | 3.806 | MCP1703-5002E/DB-ND | 0,71000 € | Similar |
| MCP1703A-5002E/DB | Microchip Technology | 1.436 | MCP1703A-5002E/DB-ND | 0,71000 € | Similar |
| MCP1703AT-5002E/DB | Microchip Technology | 2.146 | MCP1703AT-5002E/DBCT-ND | 0,71000 € | Similar |
| MIC39100-5.0WS | Microchip Technology | 451 | 576-1173-ND | 1,61000 € | Similar |
| MIC39100-5.0WS-TR | Microchip Technology | 9.975 | MIC39100-5.0WS-CT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64878 € | 1.621,95 € |
| 5.000 | 0,63413 € | 3.170,65 € |
| 7.500 | 0,62679 € | 4.700,92 € |
| 12.500 | 0,61866 € | 7.733,25 € |
| Unit Price without VAT: | 0,64878 € |
|---|---|
| Unit Price with VAT: | 0,77205 € |





