


MCP1703AT-5002E/DB | |
|---|---|
DigiKey Part Number | MCP1703AT-5002E/DBTR-ND - Tape & Reel (TR) MCP1703AT-5002E/DBCT-ND - Cut Tape (CT) MCP1703AT-5002E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-5002E/DB |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-5002E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,59840 € | 14,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54394 € | 2.175,76 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


