TLE42344GHTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6.223
Unit Price: 1,32000 €
Datasheet

Direct


onsemi
In Stock: 32.883
Unit Price: 1,07000 €
Datasheet

Similar


onsemi
In Stock: 6.788
Unit Price: 1,15000 €
Datasheet

Similar


onsemi
In Stock: 19.064
Unit Price: 1,22000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.181
Unit Price: 1,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,52380 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,60860 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,65695 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42344GHTSA1

DigiKey Part Number
TLE42344GHTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE42344GHTSA1
Description
IC REG LIN 5V 100MA PG-SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
TLE42344GHTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
15 mA
PSRR
54dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types