


LM340MPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340MPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM340MPX-5.0/NOPBCT-ND - Cut Tape (CT) LM340MPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340MPX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM340MPX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,81560 € | 20,39 € |
| 100 | 0,72350 € | 72,35 € |
| 250 | 0,67964 € | 169,91 € |
| 500 | 0,65312 € | 326,56 € |
| 1.000 | 0,63134 € | 631,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61340 € | 1.226,80 € |
| 4.000 | 0,59863 € | 2.394,52 € |
| 6.000 | 0,59124 € | 3.547,44 € |
| 10.000 | 0,58304 € | 5.830,40 € |
| 14.000 | 0,57825 € | 8.095,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









