
IPD85P04P407ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD85P04P407ATMA2TR-ND - Tape & Reel (TR) 448-IPD85P04P407ATMA2CT-ND - Cut Tape (CT) 448-IPD85P04P407ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD85P04P407ATMA2 |
Description | MOSFET P-CH 40V 85A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 85A (Tc) 88W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD85P04P407ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6085 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 88W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 85A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 150µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,41700 € | 14,17 € |
| 100 | 0,95910 € | 95,91 € |
| 500 | 0,76314 € | 381,57 € |
| 1.000 | 0,70013 € | 700,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63194 € | 1.579,85 € |
| 5.000 | 0,58981 € | 2.949,05 € |
| 7.500 | 0,56836 € | 4.262,70 € |
| 12.500 | 0,54427 € | 6.803,38 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |





