


LM2936MP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936MP-5.0/NOPBCT-ND - Cut Tape (CT) LM2936MP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MP-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09080 € | 1.090,80 € |
| 2.000 | 1,06253 € | 2.125,06 € |
| 3.000 | 1,04836 € | 3.145,08 € |
| 5.000 | 1,03267 € | 5.163,35 € |
| 7.000 | 1,02350 € | 7.164,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,34120 € | 33,53 € |
| 100 | 1,20010 € | 120,01 € |
| 250 | 1,13292 € | 283,23 € |
| 500 | 1,09238 € | 546,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,38160 € | 34,54 € |
| 100 | 1,23620 € | 123,62 € |
| 250 | 1,16692 € | 291,73 € |
| 500 | 1,13368 € | 566,84 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |










