


NCV2931AST-5T3G | |
|---|---|
DigiKey Part Number | 488-NCV2931AST-5T3GTR-ND - Tape & Reel (TR) 488-NCV2931AST-5T3GCT-ND - Cut Tape (CT) 488-NCV2931AST-5T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931AST-5T3G |
Description | IC REG LINEAR 5V 100MA SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV2931AST-5T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47120 € | 11,78 € |
| 100 | 0,41390 € | 41,39 € |
| 250 | 0,38652 € | 96,63 € |
| 500 | 0,37000 € | 185,00 € |
| 1.000 | 0,35642 € | 356,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33603 € | 1.344,12 € |
| 8.000 | 0,32845 € | 2.627,60 € |
| 12.000 | 0,32466 € | 3.895,92 € |
| 20.000 | 0,32046 € | 6.409,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

