Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L5150BNTR

DigiKey Part Number
497-11659-2-ND - Tape & Reel (TR)
497-11659-1-ND - Cut Tape (CT)
497-11659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5150BNTR
Description
IC REG LINEAR 5V 150MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
L5150BNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4.2 mA
PSRR
48dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60600 €6,06 €
250,54640 €13,66 €
1000,48100 €48,10 €
2500,44992 €112,48 €
5000,43120 €215,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42823 €428,23 €
2.0000,41516 €830,32 €
3.0000,40861 €1.225,83 €
5.0000,40135 €2.006,75 €
7.0000,39711 €2.779,77 €
10.0000,39303 €3.930,30 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €