


FX8C-80S-SV(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80S-SV(93)TR-ND - Tape & Reel (TR) 26-FX8C-80S-SV(93)CT-ND - Cut Tape (CT) 26-FX8C-80S-SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV(93) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,47800 € | 34,78 € |
| 25 | 3,20640 € | 80,16 € |
| 50 | 3,01520 € | 150,76 € |
| 100 | 2,83540 € | 283,54 € |
| 250 | 2,61424 € | 653,56 € |
| 500 | 2,45852 € | 1.229,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81848 € | 2.818,48 € |
| 2.000 | 2,68411 € | 5.368,22 € |
| 3.000 | 2,60850 € | 7.825,50 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |











