FX8C-80P-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX8C-80P-SV
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-80P-SV(93)

DigiKey Part Number
26-FX8C-80P-SV(93)TR-ND - Tape & Reel (TR)
26-FX8C-80P-SV(93)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX8C-80P-SV(93)
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-80P-SV(93) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 10mm
Height Above Board
0.175" (4.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,44300 €34,43 €
253,22720 €80,68 €
503,07300 €153,65 €
1002,92630 €292,63 €
2502,74308 €685,77 €
5002,61218 €1.306,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67556 €2.675,56 €
2.0002,54800 €5.096,00 €
3.0002,47623 €7.428,69 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €