


FX8C-80S-SV5(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80S-SV5(92)TR-ND - Tape & Reel (TR) 26-FX8C-80S-SV5(92)CT-ND - Cut Tape (CT) 26-FX8C-80S-SV5(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV5(92) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV5(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,01716 € | 1.508,58 € |
| 1.000 | 2,87326 € | 2.873,26 € |
| 1.500 | 2,79231 € | 4.188,47 € |
| 2.500 | 2,69358 € | 6.733,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48900 € | 34,89 € |
| 25 | 3,27040 € | 81,76 € |
| 50 | 3,11420 € | 155,71 € |
| 100 | 2,96540 € | 296,54 € |
| 250 | 2,77976 € | 694,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,90120 € | 97,53 € |
| 50 | 3,81020 € | 190,51 € |
| 100 | 3,62890 € | 362,89 € |
| 250 | 3,17532 € | 793,83 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |











