


FX8C-80P-SV2(91) | |
|---|---|
DigiKey Part Number | H11509-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV2(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV2(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 17 | 3,30118 € | 56,12 € |
| 34 | 3,14382 € | 106,89 € |
| 51 | 3,05510 € | 155,81 € |
| 102 | 2,90912 € | 296,73 € |
| 255 | 2,72702 € | 695,39 € |
| 510 | 2,59688 € | 1.324,41 € |
| 1.003 | 2,47596 € | 2.483,39 € |
| 2.516 | 2,32057 € | 5.838,55 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |






