




FX8C-80P-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42093 € | 2.420,93 € |
| 2.000 | 2,30550 € | 4.611,00 € |
| 3.000 | 2,24054 € | 6.721,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,14080 € | 78,52 € |
| 50 | 2,99060 € | 149,53 € |
| 100 | 2,84790 € | 284,79 € |
| 250 | 2,66956 € | 667,39 € |
| 500 | 2,62970 € | 1.314,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,73240 € | 93,31 € |
| 50 | 3,64560 € | 182,28 € |
| 100 | 3,47190 € | 347,19 € |
| 250 | 3,03792 € | 759,48 € |
| 500 | 2,95112 € | 1.475,56 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |






