


FX8C-80P-SV2(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV2(92)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV2(92)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV2(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV2(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV2(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,79880 € | 69,97 € |
| 50 | 2,63160 € | 131,58 € |
| 100 | 2,47480 € | 247,48 € |
| 250 | 2,28168 € | 570,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74008 € | 1.370,04 € |
| 1.000 | 2,60937 € | 2.609,37 € |
| 1.500 | 2,53584 € | 3.803,76 € |
| 2.500 | 2,44618 € | 6.115,45 € |
| 3.500 | 2,38887 € | 8.361,05 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |






