


FX8C-80P-SV4(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV4(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV4(93)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV4(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV4(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV4(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,14000 € | 31,40 € |
| 25 | 2,89440 € | 72,36 € |
| 50 | 2,72160 € | 136,08 € |
| 100 | 2,55930 € | 255,93 € |
| 250 | 2,35968 € | 589,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48372 € | 1.241,86 € |
| 1.000 | 2,36524 € | 2.365,24 € |
| 1.500 | 2,29861 € | 3.447,91 € |
| 2.500 | 2,21732 € | 5.543,30 € |
| 3.500 | 2,16537 € | 7.578,79 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |







