
FX11LA-100S/10-SV(91) | |
|---|---|
DigiKey Part Number | 26-FX11LA-100S/10-SV(91)TR-ND - Tape & Reel (TR) 26-FX11LA-100S/10-SV(91)CT-ND - Cut Tape (CT) 26-FX11LA-100S/10-SV(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-100S/10-SV(91) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-100S/10-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85138 € | 2.851,38 € |
| 2.000 | 2,71541 € | 5.430,82 € |
| 3.000 | 2,63895 € | 7.916,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,69920 € | 92,48 € |
| 50 | 3,52240 € | 176,12 € |
| 100 | 3,35420 € | 335,42 € |
| 250 | 3,14508 € | 786,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |





