Similar

FX11B-100P/10-SV0.5(92) | |
|---|---|
DigiKey Part Number | FX11B-100P/10-SV0.5(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX11B-100P/10-SV0.5(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-100P/10-SV0.5(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.103" (2.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90609 € | 2.906,09 € |
| Unit Price without VAT: | 2,90609 € |
|---|---|
| Unit Price with VAT: | 3,45825 € |





