



FX11A-100P/10-SV0.5(71) | |
|---|---|
DigiKey Part Number | H126111-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-100P/10-SV0.5(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-100P/10-SV0.5(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.103" (2.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,82680 € | 95,67 € |
| 60 | 3,59733 € | 215,84 € |
| 120 | 3,42558 € | 411,07 € |
| 300 | 3,21117 € | 963,35 € |
| 540 | 3,08078 € | 1.663,62 € |
| 1.020 | 2,94570 € | 3.004,61 € |
| 2.520 | 2,76378 € | 6.964,73 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |





