



FX11LA-100P/10-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX11LA-100P/10-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-100P/10-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-100P/10-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-100P/10-SV(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-100P/10-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04794 € | 3.047,94 € |
| 2.000 | 2,90263 € | 5.805,26 € |
| 3.000 | 2,82086 € | 8.462,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,77000 € | 37,70 € |
| 25 | 3,47560 € | 86,89 € |
| 50 | 3,26840 € | 163,42 € |
| 100 | 3,07350 € | 307,35 € |
| 250 | 2,83368 € | 708,42 € |
| 500 | 2,66492 € | 1.332,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,69300 € | 46,93 € |
| 25 | 4,44480 € | 111,12 € |
| 50 | 4,34160 € | 217,08 € |
| 100 | 4,13490 € | 413,49 € |
| 250 | 3,61800 € | 904,50 € |
| 500 | 3,51464 € | 1.757,32 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |





