
FX11LA-100P/10-SV(91) | |
|---|---|
DigiKey Part Number | H121964TR-ND - Tape & Reel (TR) H121964CT-ND - Cut Tape (CT) H121964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-100P/10-SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-100P/10-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70986 € | 2.709,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,69700 € | 36,97 € |
| 25 | 3,40840 € | 85,21 € |
| 50 | 3,20520 € | 160,26 € |
| 100 | 3,01410 € | 301,41 € |
| 250 | 2,77896 € | 694,74 € |
| 500 | 2,61346 € | 1.306,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,59400 € | 45,94 € |
| 25 | 4,35120 € | 108,78 € |
| 50 | 4,25000 € | 212,50 € |
| 100 | 4,04760 € | 404,76 € |
| 250 | 3,54168 € | 885,42 € |
| 500 | 3,44050 € | 1.720,25 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |





