
FX11LB-100P/10-SV(71) | |
|---|---|
DigiKey Part Number | H10774-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-100P/10-SV(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-100P/10-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06700 € | 40,67 € |
| 25 | 3,81280 € | 95,32 € |
| 60 | 3,58400 € | 215,04 € |
| 120 | 3,41292 € | 409,55 € |
| 300 | 3,19927 € | 959,78 € |
| 540 | 3,06937 € | 1.657,46 € |
| 1.020 | 2,93478 € | 2.993,48 € |
| 2.520 | 2,75355 € | 6.938,95 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |





