FX11LA-100S/10-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-100S/10-SV(91)

DigiKey Part Number
26-FX11LA-100S/10-SV(91)TR-ND - Tape & Reel (TR)
26-FX11LA-100S/10-SV(91)CT-ND - Cut Tape (CT)
26-FX11LA-100S/10-SV(91)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LA-100S/10-SV(91)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-100S/10-SV(91) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Plate, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2mm
Height Above Board
0.065" (1.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,85138 €2.851,38 €
2.0002,71541 €5.430,82 €
3.0002,63895 €7.916,85 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,65000 €4,65 €
103,94600 €39,46 €
253,69920 €92,48 €
503,52240 €176,12 €
1003,35420 €335,42 €
2503,14508 €786,27 €
Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,53350 €